Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECQ-E2565KF

Cap Film 5.6uF 250V PET 10% (31 X 11.8 X 21mm) Radial 27.5mm 105°C Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Film 5.6uF 250V PET 10% (31 X 11.8 X 21mm) Radial 27.5mm 105°C Bag
Search Keywords: ECQE2565KF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECQ-E2565KF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Dielectric:
    PET
  • Voltage:
    250 VDC
  • Capacitance Value:
    5.6 uF
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    31 x 11.8 x 21 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECQ-E2565KF RoHS compliant?
Yes, ECQ-E2565KF is RoHS compliant.
What is the lead time for ECQ-E2565KF?
The standard lead time for ECQ-E2565KF is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,891
Can Ship immediately
Minimum Order Quantity:
25
20 Weeks can ship 1/6/27
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.58
250
$1.37
500
$1.25
1,000
$1.17
3,000
$1.10
5,000
$1.08
8,000
$1.07
10,000 +
$1.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!