- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E2564RJB
Description
+
Cap Film 0.56uF 250V PET 5% (12.3 X 6.7 X 16.9mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECQE2564RJB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E2564RJB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:250 VDC
-
Capacitance Value:0.56 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:12.3 x 6.7 x 16.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,720
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1,000
$0.2168
3,000
$0.2106
5,000
$0.2092
8,000
$0.2064
10,000
$0.2059
25,000
$0.2025
50,000 +
$0.2020
Click for Quote
Log in
to unlock special pricing