- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E2564KBB
Description
+
Cap Film 0.56uF 250V PET 10% (12.3 X 6.7 X 16.9mm) Radial 5mm 105°C Automotive Bulk
Search Keywords: ECQE2564KBB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E2564KBB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:250 VDC
-
Capacitance Value:0.56 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:12.3 x 6.7 x 16.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
39 Weeks
can ship
3/3/27
Price (USD)
Qty
Unit Price
100
$0.2950
1,000
$0.2324
3,000
$0.2223
5,000
$0.2161
8,000
$0.2101
25,000
$0.2018
50,000 +
$0.1988
Click for Quote
Log in
to unlock special pricing