- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E2564JFB
Description
+
Cap Film 0.56uF 250V PET 5% (18.5 X 5.5 X 18mm) Radial 10mm 105°C Bulk
Search Keywords: ECQE2564JFB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E2564JFB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:250 VDC
-
Capacitance Value:0.56 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18.5 x 5.5 x 18 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
39 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
100
$0.3104
1,000
$0.2445
3,000
$0.2339
5,000
$0.2273
8,000
$0.2211
25,000
$0.2124
50,000 +
$0.2092
Click for Quote
Log in
to unlock special pricing