- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E2475JFB
Panasonic
ECQ-E2475JFB
Cap Film 4.7uF 250V PET 5% (26 X 12 X 26.5mm) Radial 15mm 105°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Film 4.7uF 250V PET 5% (26 X 12 X 26.5mm) Radial 15mm 105°C Bulk
Search Keywords: ECQE2475JFB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E2475JFB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:250 VDC
-
Capacitance Value:4.7 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:26 x 12 x 26.5 mm
Product Guides
+
Frequently Asked Questions
Is ECQ-E2475JFB RoHS compliant?
Yes, ECQ-E2475JFB is RoHS compliant.
What is the lead time for ECQ-E2475JFB?
The standard lead time for ECQ-E2475JFB is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
20 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
25
$1.012
250
$0.822
500
$0.786
1,000
$0.752
3,000
$0.721
5,000
$0.702
8,000
$0.700
10,000 +
$0.692
Click for Quote
Log in
to unlock special pricing