- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E2475JBB
Description
+
Cap Film 4.7uF 250V PET 5% (20.8 X 11.9 X 26mm) Radial 10mm 105°C Automotive Bulk
Search Keywords: ECQE2475JBB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E2475JBB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:250 VDC
-
Capacitance Value:4.7 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:20.8 x 11.9 x 26 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
250
$1.77
500
$1.34
750
$1.25
1,000 +
$1.22
Click for Quote
Log in
to unlock special pricing