- 首页 ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E2474KF3
描述
+
Cap Film 0.47uF 250V PET 10% (18.5 X 5.3 X 17.5mm) Radial 5mm 105°C Ammo
Search Keywords: ECQE2474KF3
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Panasonic
-
部件编号:ECQ-E2474KF3
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
500 -
Dielectric:PET
-
Voltage:250 VDC
-
Capacitance Value:0.47 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18.5 x 5.3 x 17.5 mm
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
3,000
Ships today, if you order in
Minimum Order Quantity:
500
多个:
500
20 Weeks
可以发货
9/30/26
PRICE (USD)
数量
Unit Price
500
$0.1747
1,000
$0.1692
2,500
$0.1655
5,000
$0.1644
7,500
$0.1611
25,000
$0.1580
50,000
$0.1576
100,000 +
$0.1571
Click for Quote
Log in
解锁特价