- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E2474KB
Description
+
Cap Film 0.47uF 250V PET 10% (12.3 X 6.2 X 11.4mm) Radial 10mm 105°C Automotive Bulk
Search Keywords: ECQE2474KB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E2474KB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:250 VDC
-
Capacitance Value:0.47 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:12.3 x 6.2 x 11.4 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1,000
$0.1876
3,000
$0.1785
5,000
$0.1696
8,000
$0.1688
25,000
$0.1679
50,000
$0.1671
100,000 +
$0.1662
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT