Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECQ-E2474JFW

Cap Film 0.47uF 250V PET 5% (18.5 X 5.3 X 17.5mm) Radial 10mm 105°C Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Film 0.47uF 250V PET 5% (18.5 X 5.3 X 17.5mm) Radial 10mm 105°C Bulk
Search Keywords: ECQE2474JFW
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECQ-E2474JFW
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Dielectric:
    PET
  • Voltage:
    250 VDC
  • Capacitance Value:
    0.47 uF
  • Tolerance:
    5 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    18.5 x 5.3 x 17.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECQ-E2474JFW RoHS compliant?
Yes, ECQ-E2474JFW is RoHS compliant.
What is the lead time for ECQ-E2474JFW?
The standard lead time for ECQ-E2474JFW is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks can ship 2/1/27
Backorder
Price (USD)
Qty
Unit Price
1,000
$0.2385
3,000
$0.2281
5,000
$0.2217
8,000
$0.2156
10,000
$0.2151
25,000
$0.2071
50,000 +
$0.2066
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!