- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E2395RKB
Description
+
Cap Film 3.9uF 250V PET 10% (20.8 X 10.8 X 24.8mm) Radial 7.5mm 105°C Automotive Ammo
Search Keywords: ECQE2395RKB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E2395RKB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Dielectric:PET
-
Voltage:250 VDC
-
Capacitance Value:3.9 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:20.8 x 10.8 x 24.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
25
$1.422
300
$1.156
600
$1.104
1,200
$1.057
2,700
$1.013
5,100
$0.986
7,500
$0.973
10,200 +
$0.971
Click for Quote
Log in
to unlock special pricing