Image is representational - see mfr. specs

ECQ-E2395KB

Panasonic

Cap Film 3.9uF 250V PET 10% (20.8 X 10.8 X 19.8mm) Radial 17.5mm 105°C Automotive Bulk

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Bag Упаковка
Certificate of Compliance Guarantee
Описание +
Cap Film 3.9uF 250V PET 10% (20.8 X 10.8 X 19.8mm) Radial 17.5mm 105°C Automotive Bulk
Search Keywords: ECQE2395KB
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Panasonic
  • Артикул / №:
    ECQ-E2395KB
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Dielectric:
    PET
  • Voltage:
    250 VDC
  • Capacitance Value:
    3.9 uF
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    20.8 x 10.8 x 19.8 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 96
Возможна немедленная отправка
Minimum Order Quantity:
25
20 Weeks Можно отправить 14/10/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
25
$0.992
250
$0.888
500
$0.868
1 000
$0.849
3 000
$0.832
5 000
$0.821
8 000
$0.816
10 000 +
$0.814
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!