- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E2394RKF
Panasonic
ECQ-E2394RKF
Cap Film 0.39uF 250V PET 10% (18.5 X 4.9 X 17mm) Radial 7.5mm 105°C Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Ammo Packaging
Certificate of Compliance
Description
+
Cap Film 0.39uF 250V PET 10% (18.5 X 4.9 X 17mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECQE2394RKF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E2394RKF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dielectric:PET
-
Voltage:250 VDC
-
Capacitance Value:0.39 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18.5 x 4.9 x 17 mm
Product Guides
+
Frequently Asked Questions
Is ECQ-E2394RKF RoHS compliant?
Yes, ECQ-E2394RKF is RoHS compliant.
What is the lead time for ECQ-E2394RKF?
The standard lead time for ECQ-E2394RKF is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
39 Weeks
can ship
6/11/27
Price (USD)
Qty
Unit Price
500
$0.2413
1,000
$0.2267
2,500
$0.2168
5,000
$0.2136
7,500
$0.2049
25,000
$0.1968
50,000 +
$0.1939
Click for Quote
Log in
to unlock special pricing