- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E2393KBB
Description
+
Cap Film 0.039uF 250V PET 10% (7.9 X 4.5 X 12.4mm) Radial 5mm 105°C Automotive Bulk
Search Keywords: ECQE2393KBB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E2393KBB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:250 VDC
-
Capacitance Value:0.039 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:7.9 x 4.5 x 12.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1,000
$0.1071
3,000
$0.1006
5,000
$0.0962
8,000
$0.0949
25,000
$0.0910
50,000
$0.0874
100,000
$0.0871
150,000 +
$0.0869
Click for Quote
Log in
to unlock special pricing