- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E2335RJB
Description
+
Cap Film 3.3uF 250V PET 5% (20.8 X 10.5 X 22.9mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECQE2335RJB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E2335RJB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Dielectric:PET
-
Voltage:250 VDC
-
Capacitance Value:3.3 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:20.8 x 10.5 x 22.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
20 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
300
$0.798
600
$0.762
1,200
$0.730
2,700
$0.700
5,100
$0.681
7,500
$0.679
10,200
$0.672
15,000 +
$0.670
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments