- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E2335JFB
Description
+
Cap Film 3.3uF 250V PET 5% (26 X 10.3 X 23mm) Radial 15mm 105°C Bulk
Search Keywords: ECQE2335JFB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E2335JFB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:250 VDC
-
Capacitance Value:3.3 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:26 x 10.3 x 23 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
39 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
50
$0.7152
250
$0.5998
1,000
$0.5551
3,000
$0.5095
5,000
$0.5018
8,000
$0.4943
10,000
$0.4869
15,000 +
$0.4796
Click for Quote
Log in
to unlock special pricing