- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E2334KF
Description
+
Cap Film 0.33uF 250V PET 10% (12 X 6.5 X 12mm) Radial 10mm 105°C Bulk
Search Keywords: ECQE2334KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E2334KF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:250 VDC
-
Capacitance Value:0.33 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:12 x 6.5 x 12 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
3,000
can ship 10/8/26
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1,000
$0.1566
3,000
$0.1510
5,000
$0.1484
8,000
$0.1460
25,000
$0.1402
50,000
$0.1366
100,000 +
$0.1334
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT