Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECQ-E2334KB3

Cap Film 0.33uF 250V PET 10% (10.3 X 6.4 X 16.3mm) Radial 5mm 105°C Automotive Ammo

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Ammo Packaging
Certificate of Compliance
Description +
Cap Film 0.33uF 250V PET 10% (10.3 X 6.4 X 16.3mm) Radial 5mm 105°C Automotive Ammo
Search Keywords: ECQE2334KB3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ECQ-E2334KB3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Dielectric: PET
Voltage: 250 VDC
Capacitance Value: 0.33 uF
Tolerance: 10 %
Mounting: Through Hole
Termination Style: Radial
Size: 10.3 x 6.4 x 16.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECQ-E2334KB3 RoHS compliant?
Yes, ECQ-E2334KB3 is RoHS compliant.
What is the lead time for ECQ-E2334KB3?
The standard lead time for ECQ-E2334KB3 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 859
Can Ship immediately Buy all 859 in-stock or the regular minimum order quantity of 1000
Stock lot only:
859
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1904
1,000
$0.1731
3,000
$0.1700
5,000
$0.1686
8,000
$0.1673
10,000
$0.1666
25,000
$0.1640
50,000
$0.1621
100,000 +
$0.1612
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!