Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECQ-E2333KFB

Cap Film 0.033uF 250V PET 10% (10.3 X 4.5 X 12.5mm) Radial 7.5mm 105°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Film 0.033uF 250V PET 10% (10.3 X 4.5 X 12.5mm) Radial 7.5mm 105°C Bulk
Search Keywords: ECQE2333KFB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ECQ-E2333KFB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Dielectric: PET
Voltage: 250 VDC
Capacitance Value: 0.033 uF
Tolerance: 10 %
Mounting: Through Hole
Termination Style: Radial
Size: 10.3 x 4.5 x 12.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECQ-E2333KFB RoHS compliant?
Yes, ECQ-E2333KFB is RoHS compliant.
What is the lead time for ECQ-E2333KFB?
The standard lead time for ECQ-E2333KFB is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks can ship 3/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1085
3,000
$0.1020
5,000
$0.0975
8,000
$0.0961
25,000
$0.0922
50,000
$0.0886
100,000
$0.0883
150,000 +
$0.0874
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!