- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E2275RJB
Description
+
Cap Film 2.7uF 250V PET 5% (20.8 X 9.3 X 21.7mm) Radial 7.5mm 105°C Automotive Ammo
Search Keywords: ECQE2275RJB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E2275RJB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Dielectric:PET
-
Voltage:250 VDC
-
Capacitance Value:2.7 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:20.8 x 9.3 x 21.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
300
$0.662
600
$0.632
1,200
$0.605
2,700
$0.580
5,100
$0.579
7,500
$0.565
10,200
$0.563
15,000 +
$0.557
Click for Quote
Log in
to unlock special pricing