- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E2275JFB
Description
+
Cap Film 2.7uF 250V PET 5% (26 X 9.4 X 22mm) Radial 15mm 105°C Bulk
Search Keywords: ECQE2275JFB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E2275JFB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:250 VDC
-
Capacitance Value:2.7 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:26 x 9.4 x 22 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
50
$0.7085
250
$0.5942
1,000
$0.5498
3,000
$0.5047
5,000
$0.5034
8,000
$0.4912
10,000
$0.4900
15,000 +
$0.4847
Click for Quote
Log in
to unlock special pricing