Image is representational - see mfr. specs

ECQ-E2275JBB

Panasonic

Cap Film 2.7uF 250V PET 5% (20.8 X 9.3 X 21.7mm) Radial 10mm 105°C Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 2.7uF 250V PET 5% (20.8 X 9.3 X 21.7mm) Radial 10mm 105°C Automotive Bulk
Search Keywords: ECQE2275JBB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECQ-E2275JBB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Dielectric:
    PET
  • Voltage:
    250 VDC
  • Capacitance Value:
    2.7 uF
  • Tolerance:
    5 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    20.8 x 9.3 x 21.7 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
39 Weeks can ship 3/5/27
Backorder
Price (USD)
Qty
Unit Price
25
$0.799
250
$0.650
500
$0.640
1,000
$0.620
3,000
$0.569
5,000
$0.561
8,000
$0.552
15,000 +
$0.544
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!