- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E2274KF
Description
+
Cap Film 0.27uF 250V PET 10% (12 X 6 X 11.5mm) Radial 10mm 105°C Bulk
Search Keywords: ECQE2274KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E2274KF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:250 VDC
-
Capacitance Value:0.27 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:12 x 6 x 11.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Ships today, if you order in
Buy all 65 in-stock or the regular minimum order quantity of 1000
Stock lot only:
65
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$0.1693
1,000
$0.1539
3,000
$0.1472
5,000
$0.1451
8,000
$0.1431
25,000
$0.1337
50,000
$0.1333
100,000 +
$0.1319
Click for Quote
Log in
to unlock special pricing