Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECQ-E2274KBB

Cap Film 0.27uF 250V PET 10% (10.3 X 5.9 X 15.8mm) Radial 5mm 105°C Automotive Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Film 0.27uF 250V PET 10% (10.3 X 5.9 X 15.8mm) Radial 5mm 105°C Automotive Bulk
Search Keywords: ECQE2274KBB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECQ-E2274KBB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Dielectric:
    PET
  • Voltage:
    250 VDC
  • Capacitance Value:
    0.27 uF
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    10.3 x 5.9 x 15.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECQ-E2274KBB RoHS compliant?
Yes, ECQ-E2274KBB is RoHS compliant.
What is the lead time for ECQ-E2274KBB?
The standard lead time for ECQ-E2274KBB is approximately 39 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
39 Weeks can ship 5/27/27
Backorder
Price (USD)
Qty
Unit Price
1,000
$0.1700
3,000
$0.1626
5,000
$0.1602
8,000
$0.1578
25,000
$0.1476
50,000
$0.1454
100,000 +
$0.1432
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!