- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E2225RJB
Panasonic
ECQ-E2225RJB
Cap Film 2.2uF 250V PET 5% (20.8 X 8.4 X 20.6mm) Radial 7.5mm 105°C Automotive Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Ammo Packaging
Certificate of Compliance
Description
+
Cap Film 2.2uF 250V PET 5% (20.8 X 8.4 X 20.6mm) Radial 7.5mm 105°C Automotive Ammo
Search Keywords: ECQE2225RJB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E2225RJB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Dielectric:PET
-
Voltage:250 VDC
-
Capacitance Value:2.2 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:20.8 x 8.4 x 20.6 mm
Product Guides
+
Frequently Asked Questions
Is ECQ-E2225RJB RoHS compliant?
Yes, ECQ-E2225RJB is RoHS compliant.
What is the lead time for ECQ-E2225RJB?
The standard lead time for ECQ-E2225RJB is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
20 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
400
$0.687
800
$0.656
1,200
$0.628
2,800
$0.602
5,200
$0.600
7,600
$0.586
10,000
$0.584
15,200 +
$0.578
Click for Quote
Log in
to unlock special pricing