- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E2225KFB
Description
+
Cap Film 2.2uF 250V PET 10% (26 X 8.5 X 21.3mm) Radial 15mm 105°C Bulk
Search Keywords: ECQE2225KFB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E2225KFB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:250 VDC
-
Capacitance Value:2.2 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:26 x 8.5 x 21.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,900
Ships today, if you order in
Minimum Order Quantity:
50
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
50
$0.6620
500
$0.5043
1,000
$0.4702
3,000
$0.4209
5,000
$0.4032
8,000
$0.4012
10,000
$0.3992
15,000 +
$0.3972
Click for Quote
Log in
to unlock special pricing