- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E2225JB
Description
+
Cap Film 2.2uF 250V PET 5% (20.8 X 8.4 X 15.6mm) Radial 17.5mm 105°C Automotive Bulk
Search Keywords: ECQE2225JB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E2225JB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:250 VDC
-
Capacitance Value:2.2 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:20.8 x 8.4 x 15.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
50
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
50
$0.4954
250
$0.4505
1,000
$0.4331
3,000
$0.4153
5,000
$0.4143
8,000
$0.4100
10,000
$0.4090
15,000 +
$0.4075
Click for Quote
Log in
to unlock special pricing