Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECQ-E2224KFW

Cap Film 0.22uF 250V PET 10% (12 X 5.5 X 15.5mm) Radial 10mm 105°C Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Film 0.22uF 250V PET 10% (12 X 5.5 X 15.5mm) Radial 10mm 105°C Bulk
Search Keywords: ECQE2224KFW
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECQ-E2224KFW
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Dielectric:
    PET
  • Voltage:
    250 VDC
  • Capacitance Value:
    0.22 uF
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    12 x 5.5 x 15.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECQ-E2224KFW RoHS compliant?
Yes, ECQ-E2224KFW is RoHS compliant.
What is the lead time for ECQ-E2224KFW?
The standard lead time for ECQ-E2224KFW is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks can ship 1/18/27
Backorder
Price (USD)
Qty
Unit Price
1,000
$0.1566
3,000
$0.1407
5,000
$0.1404
8,000
$0.1368
25,000
$0.1330
50,000
$0.1278
100,000 +
$0.1274
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!