- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E2224KF3
Description
+
Cap Film 0.22uF 250V PET 10% (12 X 5.5 X 15.5mm) Radial 5mm 105°C Ammo
Search Keywords: ECQE2224KF3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E2224KF3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dielectric:PET
-
Voltage:250 VDC
-
Capacitance Value:0.22 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:12 x 5.5 x 15.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
20 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
500
$0.1912
2,500
$0.1506
5,000
$0.1441
7,500
$0.1420
25,000
$0.1362
50,000
$0.1308
100,000 +
$0.1305
Click for Quote
Log in
to unlock special pricing