- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E2224KF
Panasonic
ECQ-E2224KF
Cap Film 0.22uF 250V PET 10% (12 X 5.5 X 10.5mm) Radial 10mm 105°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Film 0.22uF 250V PET 10% (12 X 5.5 X 10.5mm) Radial 10mm 105°C Bulk
Search Keywords: ECQE2224KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E2224KF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:250 VDC
-
Capacitance Value:0.22 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:12 x 5.5 x 10.5 mm
Product Guides
+
Frequently Asked Questions
Is ECQ-E2224KF RoHS compliant?
Yes, ECQ-E2224KF is RoHS compliant.
What is the lead time for ECQ-E2224KF?
The standard lead time for ECQ-E2224KF is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,200
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
1,000
$0.1452
3,000
$0.1314
5,000
$0.1311
8,000
$0.1297
25,000
$0.1248
50,000
$0.1202
100,000
$0.1199
150,000 +
$0.1188
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT