Image is representational - see mfr. specs

ECQ-E2224JFB

Panasonic

Cap Film 0.22uF 250V PET 5% (12 X 5.5 X 15.5mm) Radial 10mm 105°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 0.22uF 250V PET 5% (12 X 5.5 X 15.5mm) Radial 10mm 105°C Bulk
Search Keywords: ECQE2224JFB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECQ-E2224JFB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Dielectric:
    PET
  • Voltage:
    250 VDC
  • Capacitance Value:
    0.22 uF
  • Tolerance:
    5 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    12 x 5.5 x 15.5 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
39 Weeks can ship 3/8/27
Backorder
Price (USD)
Qty
Unit Price
1,000
$0.1736
3,000
$0.1661
5,000
$0.1636
8,000
$0.1611
25,000
$0.1508
50,000
$0.1485
100,000 +
$0.1463
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!