- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E2224JB3
Description
+
Cap Film 0.22uF 250V PET 5% (10.3 X 5.4 X 15.1mm) Radial 5mm 105°C Automotive Ammo
Search Keywords: ECQE2224JB3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E2224JB3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Dielectric:PET
-
Voltage:250 VDC
-
Capacitance Value:0.22 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:10.3 x 5.4 x 15.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1,500
$0.1664
3,000
$0.1591
6,000
$0.1569
7,500
$0.1546
10,500
$0.1504
25,500
$0.1445
51,000
$0.1441
100,500 +
$0.1426
Click for Quote
Log in
to unlock special pricing