- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E2223JB
Description
+
Cap Film 0.022uF 250V PET 5% (7.9 X 4.3 X 7.2mm) Radial 5mm 105°C Automotive Bulk
Search Keywords: ECQE2223JB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E2223JB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:250 VDC
-
Capacitance Value:0.022 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:7.9 x 4.3 x 7.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,895
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
1,000
$0.1161
3,000
$0.1116
5,000
$0.1098
8,000
$0.1083
25,000
$0.1073
50,000
$0.1070
100,000
$0.1068
150,000 +
$0.1065
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT