- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E2185RJB
Description
+
Cap Film 1.8uF 250V PET 5% (20.8 X 7.6 X 19.6mm) Radial 7.5mm 105°C Automotive Ammo
Search Keywords: ECQE2185RJB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E2185RJB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Dielectric:PET
-
Voltage:250 VDC
-
Capacitance Value:1.8 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:20.8 x 7.6 x 19.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
400
$0.5384
800
$0.5143
1,200
$0.5130
2,800
$0.4854
5,200
$0.4721
7,600
$0.4595
10,000
$0.4583
15,200 +
$0.4534
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments