- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E2185KB
Description
+
Cap Film 1.8uF 250V PET 10% (20.8 X 7.6 X 14.6mm) Radial 17.5mm 105°C Automotive Bulk
Search Keywords: ECQE2185KB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E2185KB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:250 VDC
-
Capacitance Value:1.8 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:20.8 x 7.6 x 14.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
50
20 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
50
$0.3899
500
$0.3652
1,000
$0.3578
3,000
$0.3460
5,000
$0.3405
8,000
$0.3355
10,000
$0.3331
15,000 +
$0.3287
Click for Quote
Log in
to unlock special pricing