- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E2185JFW
Description
+
Cap Film 1.8uF 250V PET 5% (26 X 7.5 X 20.5mm) Radial 15mm 105°C Bulk
Search Keywords: ECQE2185JFW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E2185JFW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:250 VDC
-
Capacitance Value:1.8 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:26 x 7.5 x 20.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
39 Weeks
can ship
3/4/27
Price (USD)
Qty
Unit Price
50
$0.4565
500
$0.3709
1,000
$0.3654
3,000
$0.3391
5,000
$0.3252
8,000
$0.3203
15,000
$0.3155
25,000 +
$0.3108
Click for Quote
Log in
to unlock special pricing