- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E2185JBB
Description
+
Cap Film 1.8uF 250V PET 5% (20.8 X 7.6 X 19.6mm) Radial 10mm 105°C Automotive Bulk
Search Keywords: ECQE2185JBB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E2185JBB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:250 VDC
-
Capacitance Value:1.8 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:20.8 x 7.6 x 19.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
39 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
50
$0.6429
250
$0.5392
1,000
$0.4990
3,000
$0.4579
5,000
$0.4511
8,000
$0.4443
10,000
$0.4376
15,000 +
$0.4311
Click for Quote
Log in
to unlock special pricing