- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E2184KBB
Description
+
Cap Film 0.18uF 250V PET 10% (10.3 X 5 X 14.7mm) Radial 5mm 105°C Automotive Bulk
Search Keywords: ECQE2184KBB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E2184KBB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:250 VDC
-
Capacitance Value:0.18 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:10.3 x 5 x 14.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
39 Weeks
can ship
3/3/27
Price (USD)
Qty
Unit Price
1,000
$0.1516
3,000
$0.1362
5,000
$0.1342
8,000
$0.1322
25,000
$0.1288
50,000
$0.1237
100,000 +
$0.1218
Click for Quote
Log in
to unlock special pricing