- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E2184JF9
Description
+
Cap Film 0.18uF 250V PET 5% (12 X 5 X 15.3mm) Radial 5mm 105°C T/R
Search Keywords: ECQE2184JF9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E2184JF9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dielectric:PET
-
Voltage:250 VDC
-
Capacitance Value:0.18 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:12 x 5 x 15.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
39 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
500
$0.1848
2,500
$0.1661
5,000
$0.1636
7,500
$0.1611
10,000
$0.1570
25,000
$0.1508
50,000
$0.1485
100,000 +
$0.1463
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments