Image is representational - see mfr. specs

ECQ-E2183JF

Panasonic

Cap Film 0.018uF 250V PET 5% (10.3 X 4.4 X 7.5mm) Radial 7.5mm 105°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 0.018uF 250V PET 5% (10.3 X 4.4 X 7.5mm) Radial 7.5mm 105°C Bulk
Search Keywords: ECQE2183JF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECQ-E2183JF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Dielectric:
    PET
  • Voltage:
    250 VDC
  • Capacitance Value:
    0.018 uF
  • Tolerance:
    5 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    10.3 x 4.4 x 7.5 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks can ship 9/30/26
Backorder
Price (USD)
Qty
Unit Price
1,000
$0.1056
3,000
$0.0992
5,000
$0.0949
8,000
$0.0936
25,000
$0.0897
50,000
$0.0862
100,000
$0.0860
150,000 +
$0.0858
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!