- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E2155RKF
Description
+
Cap Film 1.5uF 250V PET 10% (18.5 X 9 X 21.8mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECQE2155RKF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E2155RKF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Dielectric:PET
-
Voltage:250 VDC
-
Capacitance Value:1.5 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18.5 x 9 x 21.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
39 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
300
$0.3582
600
$0.3470
1,200
$0.3315
2,700
$0.3173
5,100
$0.3042
7,500
$0.2997
10,200
$0.2952
15,000 +
$0.2908
Click for Quote
Log in
to unlock special pricing