- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E2155RKB
Description
+
Cap Film 1.5uF 250V PET 10% (15.3 X 8.6 X 20.7mm) Radial 7.5mm 105°C Automotive Ammo
Search Keywords: ECQE2155RKB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E2155RKB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Dielectric:PET
-
Voltage:250 VDC
-
Capacitance Value:1.5 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:15.3 x 8.6 x 20.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
300
$0.4616
600
$0.4472
1,200
$0.4272
2,700
$0.4031
5,100
$0.3921
7,500
$0.3911
10,200
$0.3816
15,000 +
$0.3806
Click for Quote
Log in
to unlock special pricing