- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E2155JB
Description
+
Cap Film 1.5uF 250V PET 5% (15.3 X 8.6 X 15.7mm) Radial 12.5mm 105°C Automotive Bulk
Search Keywords: ECQE2155JB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E2155JB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:250 VDC
-
Capacitance Value:1.5 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:15.3 x 8.6 x 15.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Ships today, if you order in
Minimum Order Quantity:
50
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
50
$0.3899
500
$0.3652
1,000
$0.3578
3,000
$0.3460
5,000
$0.3405
8,000
$0.3355
10,000
$0.3331
15,000 +
$0.3287
Click for Quote
Log in
to unlock special pricing