- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E2135RKF
Description
+
Cap Film 1.3uF 250V PET 10% Radial 105°C Ammo
Search Keywords: ECQE2135RKF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E2135RKF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Dielectric:PET
-
Voltage:250 VDC
-
Capacitance Value:1.3 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
20 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
400
$0.3582
800
$0.3470
2,800
$0.3173
5,200
$0.3042
7,600
$0.3035
10,000
$0.3027
15,200
$0.2961
25,200 +
$0.2922
Click for Quote
Log in
to unlock special pricing