Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECQ-E2125KF

Cap Film 1.2uF 250V PET 10% (18.5 X 8 X 15.9mm) Radial 15mm 105°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Film 1.2uF 250V PET 10% (18.5 X 8 X 15.9mm) Radial 15mm 105°C Bulk
Search Keywords: ECQE2125KF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ECQ-E2125KF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Dielectric: PET
Voltage: 250 VDC
Capacitance Value: 1.2 uF
Tolerance: 10 %
Mounting: Through Hole
Termination Style: Radial
Size: 18.5 x 8 x 15.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECQ-E2125KF RoHS compliant?
Yes, ECQ-E2125KF is RoHS compliant.
What is the lead time for ECQ-E2125KF?
The standard lead time for ECQ-E2125KF is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,900
Ships today, if you order in
Minimum Order Quantity:
100
20 Weeks can ship 3/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.4454
500
$0.3638
1,000
$0.3235
3,000
$0.2990
5,000
$0.2946
8,000
$0.2939
15,000
$0.2931
25,000 +
$0.2924
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!