- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E2125JB
Description
+
Cap Film 1.2uF 250V PET 5% (15.3 X 7.6 X 14.6mm) Radial 12.5mm 105°C Automotive Bulk
Search Keywords: ECQE2125JB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E2125JB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:250 VDC
-
Capacitance Value:1.2 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:15.3 x 7.6 x 14.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
100
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
100
$0.3263
500
$0.2919
1,000
$0.2912
3,000
$0.2792
5,000
$0.2736
8,000
$0.2729
15,000
$0.2701
25,000 +
$0.2684
Click for Quote
Log in
to unlock special pricing