- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E2124KF
Description
+
Cap Film 0.12uF 250V PET 10% (10.3 X 6 X 9mm) Radial 7.5mm 105°C Bulk
Search Keywords: ECQE2124KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E2124KF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:250 VDC
-
Capacitance Value:0.12 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:10.3 x 6 x 9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,998
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1,000
$0.0873
3,000
$0.0845
5,000
$0.0827
8,000
$0.0821
25,000
$0.0805
50,000
$0.0790
100,000
$0.0788
150,000 +
$0.0785
Click for Quote
Log in
to unlock special pricing