- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E2124KB3
Description
+
Cap Film 0.12uF 250V PET 10% (7.9 X 5.7 X 15.6mm) Radial 5mm 105°C Automotive Ammo
Search Keywords: ECQE2124KB3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E2124KB3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Dielectric:PET
-
Voltage:250 VDC
-
Capacitance Value:0.12 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:7.9 x 5.7 x 15.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,486
Ships today, if you order in
Buy all 1,486 in-stock or the regular minimum order quantity of 1500
Stock lot only:
1486
Minimum Order Quantity:
1500
Order Increment:
1500
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$0.1154
1,500
$0.1049
3,000
$0.1026
6,000
$0.1019
7,500
$0.1017
10,500
$0.1012
25,500
$0.0999
51,000
$0.0980
100,500 +
$0.0977
Click for Quote
Log in
to unlock special pricing