Image is representational - see mfr. specs

ECQ-E2123KB3

Panasonic

Cap Film 0.012uF 250V PET 10% (7.9 X 4.2 X 12.1mm) Radial 5mm 105°C Automotive Ammo

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Ammo Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 0.012uF 250V PET 10% (7.9 X 4.2 X 12.1mm) Radial 5mm 105°C Automotive Ammo
Search Keywords: ECQE2123KB3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECQ-E2123KB3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250010
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Dielectric:
    PET
  • Voltage:
    250 VDC
  • Capacitance Value:
    0.012 uF
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    7.9 x 4.2 x 12.1 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
39 Weeks can ship 3/5/27
Backorder
Price (USD)
Qty
Unit Price
2,000
$0.0842
4,000
$0.0823
6,000
$0.0811
8,000
$0.0799
26,000
$0.0787
50,000
$0.0775
100,000
$0.0764
150,000 +
$0.0752
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!