- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E2106JF
Description
+
The ECQ-E2106JF is a metallized polyester film capacitor with a capacitance of 10.0 µF, a rated voltage of 250 VDC, and a tolerance of ±5%.
Search Keywords: ECQE2106JF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E2106JF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:250 VDC
-
Capacitance Value:10 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:31 x 15.9 x 25.8 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
10
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
10
$2.64
100
$2.20
250
$2.16
500
$1.92
1,000
$1.81
3,000
$1.77
5,000
$1.73
8,000 +
$1.72
Click for Quote
Log in
to unlock special pricing