Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECQ-E2105KFW

Cap Film 1uF 250V PET 10% (18.5 X 7.4 X 20mm) Radial 10mm 105°C Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Film 1uF 250V PET 10% (18.5 X 7.4 X 20mm) Radial 10mm 105°C Bulk
Search Keywords: ECQE2105KFW
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECQ-E2105KFW
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Dielectric:
    PET
  • Voltage:
    250 VDC
  • Capacitance Value:
    1 uF
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    18.5 x 7.4 x 20 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECQ-E2105KFW RoHS compliant?
Yes, ECQ-E2105KFW is RoHS compliant.
What is the lead time for ECQ-E2105KFW?
The standard lead time for ECQ-E2105KFW is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
39 Weeks can ship 6/17/27
Backorder
Price (USD)
Qty
Unit Price
100
$0.2990
1,000
$0.2356
3,000
$0.2254
5,000
$0.2190
8,000
$0.2130
25,000
$0.2046
50,000 +
$0.2015
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!